1N4129 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,97078 €
Datasheet
Zener Diode 62 V 400 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4129

DigiKey Part Number
1N4129-ND
Manufacturer
Manufacturer Product Number
1N4129
Description
DIODE ZENER 62V 400MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 400 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3851,82447 €702,42 €
Unit Price without VAT:1,82447 €
Unit Price with VAT:2,17112 €