Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N4128UR | |
|---|---|
DigiKey Part Number | 1N4128UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4128UR |
Description | DIODE ZENER 60V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 45.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4128UR/TR | Microchip Technology | 0 | 150-1N4128UR/TR-ND | 3,46980 € | Parametric Equivalent |
| JANTX1N4128CUR-1 | Microchip Technology | 0 | 1086-17430-ND | 21,38610 € | Parametric Equivalent |
| JANTX1N4128CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4128CUR-1/TR-ND | 21,53130 € | Parametric Equivalent |
| JANTX1N4128DUR-1 | Microchip Technology | 0 | 1086-17436-ND | 26,74260 € | Parametric Equivalent |
| JANTX1N4128DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4128DUR-1/TR-ND | 26,87450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 3,33787 € | 831,13 € |
| Unit Price without VAT: | 3,33787 € |
|---|---|
| Unit Price with VAT: | 3,97207 € |



