Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4112UR/TR | |
|---|---|
DigiKey Part Number | 150-1N4112UR/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4112UR/TR |
Description | DIODE ZENER 18V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 13.67 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4112UR | Microchip Technology | 0 | 1N4112UR-ND | 3,31137 € | Parametric Equivalent |
| JAN1N5538BUR-1 | Microchip Technology | 0 | 1086-19255-ND | 12,61730 € | Parametric Equivalent |
| JAN1N5538BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5538BUR-1/TR-ND | 12,74820 € | Parametric Equivalent |
| JAN1N5538CUR-1 | Microchip Technology | 0 | 1086-19261-ND | 25,23460 € | Parametric Equivalent |
| JAN1N5538CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5538CUR-1/TR-ND | 25,37850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 237 | 3,14122 € | 744,47 € |
| Unit Price without VAT: | 3,14122 € |
|---|---|
| Unit Price with VAT: | 3,73805 € |


