1N4111UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,04823 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,71089 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,88317 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,80140 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,97370 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,31350 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,48580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,55700 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,70260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 130,12040 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 130,25280 €
Datasheet
Zener Diode 17 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4111UR-1/TR

DigiKey Part Number
150-1N4111UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4111UR-1/TR
Description
DIODE ZENER 17V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2373,18076 €753,84 €
Manufacturers Standard Package
Unit Price without VAT:3,18076 €
Unit Price with VAT:3,78510 €