Direct

1N4106UR | |
|---|---|
DigiKey Part Number | 1N4106UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4106UR |
Description | DIODE ZENER 12V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4106UR-1 | MACOM Technology Solutions | 0 | 1657-1019-ND | 5,91742 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 2,79617 € | 738,19 € |
| Unit Price without VAT: | 2,79617 € |
|---|---|
| Unit Price with VAT: | 3,32744 € |


