1N4106UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 456
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,92110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,09120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 85,48080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 85,62480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,50260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,63340 €
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4106UR-1/TR

DigiKey Part Number
150-1N4106UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4106UR-1/TR
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2373,14122 €744,47 €
Manufacturers Standard Package
Unit Price without VAT:3,14122 €
Unit Price with VAT:3,73805 €