1N4102/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 347
Unit Price: 2,32000 €
Datasheet
Zener Diode 8.7 V 400 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4102/TR

DigiKey Part Number
150-1N4102/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4102/TR
Description
DIODE ZENER 8.7V 400MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 400 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 6.61 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
400 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4102Microchip Technology3471N4102-ND2,32000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3342,49350 €832,83 €
Manufacturers Standard Package
Unit Price without VAT:2,49350 €
Unit Price with VAT:2,96727 €