1N4100C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,48570 €
Datasheet
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4100C

DigiKey Part Number
150-1N4100C-ND
Manufacturer
Manufacturer Product Number
1N4100C
Description
DIODE ZENER 7.5V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4100C/TRMicrochip Technology0150-1N4100C/TR-ND4,48570 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1934,32736 €835,18 €
Unit Price without VAT:4,32736 €
Unit Price with VAT:5,14956 €