Image for 1N4097 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4097

DigiKey Part Number
150-1N4097-ND
Manufacturer
Manufacturer Product Number
1N4097
Description
DIODE ZENER 100V 3W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
175 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 760 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,47310 €1.747,31 €
Unit Price without VAT:17,47310 €
Unit Price with VAT:20,79299 €