Zener Diode 7.5 V 10 W ±5% Stud Mount DO-4 (DO-203AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4000

DigiKey Part Number
150-1N4000-ND
Manufacturer
Manufacturer Product Number
1N4000
Description
DIODE ZENER 7.5V 10W DO4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 10 W ±5% Stud Mount DO-4 (DO-203AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-4 (DO-203AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10039,98360 €3.998,36 €
Unit Price without VAT:39,98360 €
Unit Price with VAT:47,58048 €