
1N3986 | |
|---|---|
DigiKey Part Number | 150-1N3986-ND |
Manufacturer | |
Manufacturer Product Number | 1N3986 |
Description | DIODE ZENER 6.2V 10W DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 10 W ±5% Stud Mount DO-203AA (DO-4) |
Category | Power - Max 10 W |
Mfr | Impedance (Max) (Zzt) 1.5 Ohms |
Packaging Bulk | Mounting Type Stud Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-203AA (DO-4) |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,88030 € | 3.888,03 € |
| Unit Price without VAT: | 38,88030 € |
|---|---|
| Unit Price with VAT: | 46,26756 € |

