Similar

1N3913A | |
|---|---|
DigiKey Part Number | 1N3913A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3913A |
Description | DIODE STANDARD 400V 50A DO203AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 50A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 50 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-95PF40T | Vishay General Semiconductor - Diodes Division | 0 | VS-95PF40T-ND | 12,74430 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,35430 € | 4.235,43 € |
| Unit Price without VAT: | 42,35430 € |
|---|---|
| Unit Price with VAT: | 50,40162 € |


