
1N3901 | |
|---|---|
DigiKey Part Number | 1N3901-ND |
Manufacturer | |
Manufacturer Product Number | 1N3901 |
Description | DIODE STANDARD 200V 20A DO203AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 150pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 63 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,77310 € | 4.277,31 € |
| Unit Price without VAT: | 42,77310 € |
|---|---|
| Unit Price with VAT: | 50,89999 € |

