Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3893AR | |
|---|---|
DigiKey Part Number | 1N3893AR-ND |
Manufacturer | |
Manufacturer Product Number | 1N3893AR |
Description | DIODE STD REV 400V 20A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3893AR | Microchip Technology | 0 | JAN1N3893AR-ND | 290,57690 € | Parametric Equivalent |
| JANTX1N3893AR | Microchip Technology | 0 | JANTX1N3893AR-ND | 334,59340 € | Parametric Equivalent |
| JANTXV1N3893AR | Microchip Technology | 0 | JANTXV1N3893AR-ND | 413,84400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,39610 € | 4.439,61 € |
| Unit Price without VAT: | 44,39610 € |
|---|---|
| Unit Price with VAT: | 52,83136 € |


