Diode 50 V 12A Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3889R

DigiKey Part Number
1N3889RMS-ND
Manufacturer
Manufacturer Product Number
1N3889R
Description
DIODE STD REV 50V 12A DO203AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 50 V 12A Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Capacitance @ Vr, F
115pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-203AA (DO-4)
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10044,39610 €4.439,61 €
Unit Price without VAT:44,39610 €
Unit Price with VAT:52,83136 €