
1N3879R | |
|---|---|
DigiKey Part Number | 1N3879RMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3879R |
Description | DIODE STANDARD REV 50V 6A DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 115pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-4 (DO-203AA) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,75130 € | 4.475,13 € |
| Unit Price without VAT: | 44,75130 € |
|---|---|
| Unit Price with VAT: | 53,25405 € |

