Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3824A-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3824A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3824A-1/TR |
Description | DIODE ZENER 4.3V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3824A-1 | Microchip Technology | 0 | 1086-16875-ND | 5,95009 € | Parametric Equivalent |
| JAN1N3824A-1/TR | Microchip Technology | 0 | 150-JAN1N3824A-1/TR-ND | 6,09522 € | Parametric Equivalent |
| JAN1N3824C-1 | Microchip Technology | 0 | 1086-16880-ND | 15,23810 € | Parametric Equivalent |
| JAN1N3824C-1/TR | Microchip Technology | 0 | 150-JAN1N3824C-1/TR-ND | 15,38320 € | Parametric Equivalent |
| JAN1N3824D-1 | Microchip Technology | 0 | 1086-16885-ND | 19,11690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 5,63351 € | 833,76 € |
| Unit Price without VAT: | 5,63351 € |
|---|---|
| Unit Price with VAT: | 6,70388 € |





