Similar

1N3673A | |
|---|---|
DigiKey Part Number | 1N3673AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3673A |
Description | DIODE STANDARD 1000V 12A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 38 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25F100M | Vishay General Semiconductor - Diodes Division | 0 | VS-25F100M-ND | 5,28680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,28670 € | 3.028,67 € |
| Unit Price without VAT: | 30,28670 € |
|---|---|
| Unit Price with VAT: | 36,04117 € |


