
1N3643 | |
|---|---|
DigiKey Part Number | 1N3643-ND |
Manufacturer | |
Manufacturer Product Number | 1N3643 |
Description | DIODE STD 1000V 250MA S AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 250mA Through Hole S, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package S, Axial |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 5 V @ 250 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,82140 € | 1.382,14 € |
| Unit Price without VAT: | 13,82140 € |
|---|---|
| Unit Price with VAT: | 16,44747 € |

