
1N3624 | |
|---|---|
DigiKey Part Number | 150-1N3624-ND |
Manufacturer | |
Manufacturer Product Number | 1N3624 |
Description | DIODE STANDARD 1000V 16A DO4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 16A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-4 (DO-203AA) |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,84070 € | 3.884,07 € |
| Unit Price without VAT: | 38,84070 € |
|---|---|
| Unit Price with VAT: | 46,22043 € |

