Diode 100 V 16A Stud Mount DO-4 (DO-203AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3616R

DigiKey Part Number
150-1N3616R-ND
Manufacturer
Manufacturer Product Number
1N3616R
Description
DIODE STANDARD REV 100V 16A DO4
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 100 V 16A Stud Mount DO-4 (DO-203AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 50 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4 (DO-203AA)
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,94390 €3.294,39 €
Unit Price without VAT:32,94390 €
Unit Price with VAT:39,20324 €