Diode 200 V 1A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3611US/TR

DigiKey Part Number
150-1N3611US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3611US/TR
Description
DIODE STANDARD 200V 1A A SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
A, SQ-MELF
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1137,40133 €836,35 €
Manufacturers Standard Package
Unit Price without VAT:7,40133 €
Unit Price with VAT:8,80758 €