Diode 4A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3595US/TR

DigiKey Part Number
150-1N3595US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3595US/TR
Description
DIODE STANDARD 4A B SQMELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 4A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1007,90030 €790,03 €
Manufacturers Standard Package
Unit Price without VAT:7,90030 €
Unit Price with VAT:9,40136 €