1N3595AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 164
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,95070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,02020 €
Datasheet
Diode 125 V 150mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3595AUR-1

DigiKey Part Number
150-1N3595AUR-1-ND
Manufacturer
Manufacturer Product Number
1N3595AUR-1
Description
DIODE STD 125V 150MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 125 V 150mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
2 nA @ 125 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,35680 €935,68 €
Unit Price without VAT:9,35680 €
Unit Price with VAT:11,13459 €