Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N3512A | |
|---|---|
DigiKey Part Number | 1N3512A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3512A |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5730B | Microchip Technology | 0 | 1N5730B-ND | 1,62297 € | Direct |
| 1N5994B | Microchip Technology | 0 | 1N5994BMS-ND | 1,52982 € | Direct |
| 1N752A-1 | Microchip Technology | 221 | 1N752A-1-ND | 1,73000 € | Parametric Equivalent |
| 1N752A-1/TR | Microchip Technology | 0 | 150-1N752A-1/TR-ND | 2,04181 € | Parametric Equivalent |
| JAN1N752A-1 | Microchip Technology | 0 | 1086-15232-ND | 1,79312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | 2,17269 € | 823,45 € |
| Unit Price without VAT: | 2,17269 € |
|---|---|
| Unit Price with VAT: | 2,58550 € |





