
1N3477 | |
|---|---|
DigiKey Part Number | 150-1N3477-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N3477 |
Description | DIODE ZENER 2.2V 250MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 250 mW ±10% Through Hole DO-7 |
Category | Power - Max 250 mW |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package DO-7 |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 3,95273 € | 826,12 € |
| Unit Price without VAT: | 3,95273 € |
|---|---|
| Unit Price with VAT: | 4,70375 € |

