1N3332B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,43190 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,43190 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,43190 €
Datasheet
Zener Diode 51 V 50 W ±5% Chassis, Stud Mount DO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3332B

DigiKey Part Number
1N3332B-ND
Manufacturer
Manufacturer Product Number
1N3332B
Description
DIODE ZENER 51V 50W DO5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 50 W ±5% Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 38.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Chassis, Stud Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-5
Power - Max
50 W
Base Product Number
Impedance (Max) (Zzt)
5.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3331BMicrochip Technology01N3331B-ND43,43190 €Parametric Equivalent
1N3331RBMicrochip Technology01N3331RB-ND43,43190 €Parametric Equivalent
1N3332RBMicrochip Technology01N3332RB-ND43,43190 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10043,43190 €4.343,19 €
Unit Price without VAT:43,43190 €
Unit Price with VAT:51,68396 €