Zener Diode 25 V 50 W ±5% Chassis, Stud Mount DO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3322B

DigiKey Part Number
1N3322B-ND
Manufacturer
Manufacturer Product Number
1N3322B
Description
DIODE ZENER 25V 50W DO5
Customer Reference
Detailed Description
Zener Diode 25 V 50 W ±5% Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
2.7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Chassis, Stud Mount
Package / Case
Supplier Device Package
DO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10036,83370 €3.683,37 €
Unit Price without VAT:36,83370 €
Unit Price with VAT:43,83210 €