
1N3321RB | |
|---|---|
DigiKey Part Number | 1N3321RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N3321RB |
Description | DIODE ZENER 24V 50W DO5 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 50 W ±5% Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Chassis, Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-5 |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 2.6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3312B | Microchip Technology | 0 | 1N3312B-ND | 43,08720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,37570 € | 3.637,57 € |
| Unit Price without VAT: | 36,37570 € |
|---|---|
| Unit Price with VAT: | 43,28708 € |


