
1N3296AR | |
|---|---|
DigiKey Part Number | 1N3296ARMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3296AR |
Description | DIODE STD REV 1200V 150A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 150A Stud Mount DO-205AA (DO-8) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,21090 € | 8.921,09 € |
| Unit Price without VAT: | 89,21090 € |
|---|---|
| Unit Price with VAT: | 106,16097 € |

