Similar

1N3296 | |
|---|---|
DigiKey Part Number | 1N3296-ND |
Manufacturer | |
Manufacturer Product Number | 1N3296 |
Description | DIODE STD 1200V 100A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-150U120D | Vishay General Semiconductor - Diodes Division | 0 | VS-150U120DGI-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,54970 € | 8.254,97 € |
| Unit Price without VAT: | 82,54970 € |
|---|---|
| Unit Price with VAT: | 98,23414 € |


