
1N3295 | |
|---|---|
DigiKey Part Number | 1N3295MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3295 |
Description | DIODE STD 1000V 100A DO205AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 100A Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 310 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3295A | Powerex Inc. | 0 | 1N3295APX-ND | 125,20400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,89450 € | 8.189,45 € |
| Unit Price without VAT: | 81,89450 € |
|---|---|
| Unit Price with VAT: | 97,45446 € |

