
1N3272 | |
|---|---|
DigiKey Part Number | 1N3272MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3272 |
Description | DIODE STANDARD 900V 275A DO205AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 900 V 275A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 900 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 900 V | Operating Temperature - Junction -65°C ~ 190°C |
Current - Average Rectified (Io) 275A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 300 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 131,99710 € | 13.199,71 € |
| Unit Price without VAT: | 131,99710 € |
|---|---|
| Unit Price with VAT: | 157,07655 € |

