
1N3174R | |
|---|---|
DigiKey Part Number | 1N3174RMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3174R |
Description | DIODE STD REV 1000V 300A DO205AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 300A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 1000 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 300A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 940 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 189,24600 € | 18.924,60 € |
| Unit Price without VAT: | 189,24600 € |
|---|---|
| Unit Price with VAT: | 225,20274 € |

