
1N3165 | |
|---|---|
DigiKey Part Number | 1N3165MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N3165 |
Description | DIODE STANDARD 250V 240A DO205AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 240A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 250 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 250 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 240A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 240 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 172,14460 € | 17.214,46 € |
| Unit Price without VAT: | 172,14460 € |
|---|---|
| Unit Price with VAT: | 204,85207 € |

