Zener Diode 8.4 V 500 mW ±4.76% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3157UR-1/TR

DigiKey Part Number
150-1N3157UR-1/TR-ND - Tape & Reel (TR)
150-1N3157UR-1/TRCT-ND - Cut Tape (CT)
150-1N3157UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N3157UR-1/TR
Description
DIODE ZENER 8.4V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 8.4 V 500 mW ±4.76% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.76%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,90000 €5,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005,00870 €500,87 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,02100 €