Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3156A | |
|---|---|
DigiKey Part Number | 150-1N3156A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3156A |
Description | DIODE ZENER 8.4V 500MW DO7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.4 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5.5 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3154 | Microchip Technology | 0 | 150-1N3154-ND | 5,62803 € | Parametric Equivalent |
| 1N3154A | Microchip Technology | 0 | 150-1N3154A-ND | 5,62803 € | Parametric Equivalent |
| 1N3154A/TR | Microchip Technology | 0 | 150-1N3154A/TR-ND | 5,78510 € | Parametric Equivalent |
| 1N3154E3 | Microchip Technology | 0 | 150-1N3154E3-ND | 5,78510 € | Parametric Equivalent |
| 1N3154E3/TR | Microchip Technology | 0 | 150-1N3154E3/TR-ND | 5,94216 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,53810 € | 2.753,81 € |
| Unit Price without VAT: | 27,53810 € |
|---|---|
| Unit Price with VAT: | 32,77034 € |


