Diode 200 V 100mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3070UR

DigiKey Part Number
150-1N3070UR-ND
Manufacturer
Manufacturer Product Number
1N3070UR
Description
DIODE STD 200V 100MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 200 V 100mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Bulk
Reverse Recovery Time (trr)
50 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,96870 €796,87 €
Unit Price without VAT:7,96870 €
Unit Price with VAT:9,48275 €