
1N3064 | |
|---|---|
DigiKey Part Number | 150-1N3064-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N3064 |
Description | DIODE STANDARD 50V 75MA DO35 |
Customer Reference | |
Detailed Description | Diode 50 V 75mA Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 75 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |



