Zener Diode 160 V 1 W ±5% Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3049B-1/TR

DigiKey Part Number
150-1N3049B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3049B-1/TR
Description
DIODE ZENER 160V 1W DO13
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 1 W ±5% Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
1100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 121.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-13 (DO-202AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1137,39531 €835,67 €
Manufacturers Standard Package
Unit Price without VAT:7,39531 €
Unit Price with VAT:8,80042 €