Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3045B-1 | |
|---|---|
DigiKey Part Number | 1N3045B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3045B-1 |
Description | DIODE ZENER 110V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 83.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 450 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3045B-1/TR | Microchip Technology | 0 | 150-1N3045B-1/TR-ND | 7,36177 € | Parametric Equivalent |
| JAN1N3045B-1 | Microchip Technology | 0 | 1086-16770-ND | 8,15340 € | Parametric Equivalent |
| JAN1N3045B-1/TR | Microchip Technology | 0 | 150-JAN1N3045B-1/TR-ND | 8,28530 € | Parametric Equivalent |
| JAN1N3045C-1 | Microchip Technology | 0 | 1086-16776-ND | 15,23810 € | Parametric Equivalent |
| JAN1N3045C-1/TR | Microchip Technology | 0 | 150-JAN1N3045C-1/TR-ND | 15,38320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 7,20345 € | 835,60 € |
| Unit Price without VAT: | 7,20345 € |
|---|---|
| Unit Price with VAT: | 8,57211 € |





