
1N3044B-1 | |
|---|---|
DigiKey Part Number | 1N3044B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3044B-1 |
Description | DIODE ZENER 100V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4764AG | Microchip Technology | 0 | 1N4764AG-ND | 2,98164 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 6,08259 € | 821,15 € |
| Unit Price without VAT: | 6,08259 € |
|---|---|
| Unit Price with VAT: | 7,23828 € |


