
1N3042BUR-1 | |
|---|---|
DigiKey Part Number | 1N3042BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3042BUR-1 |
Description | DIODE ZENER 82V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 62.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3042B | Microchip Technology | 0 | CDLL3042B-ND | 3,88728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 3,88728 € | 656,95 € |
| Unit Price without VAT: | 3,88728 € |
|---|---|
| Unit Price with VAT: | 4,62586 € |


