Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3041B-1E3 | |
|---|---|
DigiKey Part Number | 1N3041B-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N3041B-1E3 |
Description | DIODE ZENER 75V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 175 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3041B-1E3/TR | Microchip Technology | 0 | 150-1N3041B-1E3/TR-ND | 7,53333 € | Parametric Equivalent |
| JANTXV1N3041B-1 | Microchip Technology | 0 | JANTXV1N3041B-1-ND | 10,44902 € | Parametric Equivalent |
| JANTXV1N3041B-1/TR | Microchip Technology | 0 | 150-JANTXV1N3041B-1/TR-ND | 10,59415 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,36177 € | 831,88 € |
| Unit Price without VAT: | 7,36177 € |
|---|---|
| Unit Price with VAT: | 8,76051 € |



