Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3032B-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3032B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3032B-1/TR |
Description | DIODE ZENER 33V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3032B-1 | Microchip Technology | 0 | 1N3032B-1-ND | 7,14629 € | Parametric Equivalent |
| 1N4752AG | Microchip Technology | 0 | 1N4752AG-ND | 3,21977 € | Parametric Equivalent |
| JAN1N3032B-1 | Microchip Technology | 0 | 1086-15196-ND | 8,08870 € | Parametric Equivalent |
| JAN1N3032B-1/TR | Microchip Technology | 0 | 150-JAN1N3032B-1/TR-ND | 8,21960 € | Parametric Equivalent |
| JAN1N3032C-1 | Microchip Technology | 0 | 1086-16547-ND | 15,11720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,30336 € | 825,28 € |
| Unit Price without VAT: | 7,30336 € |
|---|---|
| Unit Price with VAT: | 8,69100 € |





