Parametric Equivalent
Parametric Equivalent

1N3021BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3021BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3021BUR-1/TR |
Description | DIODE ZENER 11V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3021BUR-1 | Microchip Technology | 0 | 1N3021BUR-1-ND | 3,88728 € | Parametric Equivalent |
| CDLL3021B | Microchip Technology | 0 | CDLL3021B-ND | 3,88728 € | Parametric Equivalent |
| CDLL3021B/TR | Microchip Technology | 0 | 150-CDLL3021B/TR-ND | 4,09669 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,09669 € | 655,47 € |
| Unit Price without VAT: | 4,09669 € |
|---|---|
| Unit Price with VAT: | 4,87506 € |



