Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3021B-1 | |
|---|---|
DigiKey Part Number | 1N3021B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3021B-1 |
Description | DIODE ZENER 11V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3021B-1/TR | Microchip Technology | 0 | 150-1N3021B-1/TR-ND | 7,30336 € | Parametric Equivalent |
| 1N4741AGE3 | Microchip Technology | 0 | 150-1N4741AGE3-ND | 2,90565 € | Parametric Equivalent |
| 1N4741AGE3/TR | Microchip Technology | 0 | 150-1N4741AGE3/TR-ND | 3,07580 € | Parametric Equivalent |
| JAN1N3021B-1 | Microchip Technology | 0 | 1086-16356-ND | 6,93690 € | Parametric Equivalent |
| JAN1N3021B-1/TR | Microchip Technology | 0 | 150-JAN1N3021B-1/TR-ND | 7,08090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 7,14629 € | 828,97 € |
| Unit Price without VAT: | 7,14629 € |
|---|---|
| Unit Price with VAT: | 8,50409 € |





