Zener Diode 6.8 V 1 W ±5% Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3016BE3

DigiKey Part Number
150-1N3016BE3-ND
Manufacturer
Manufacturer Product Number
1N3016BE3
Description
DIODE ZENER 6.8V 1W DO13
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-13 (DO-202AA)
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,27610 €3.227,61 €
Unit Price without VAT:32,27610 €
Unit Price with VAT:38,40856 €