
1N3011RB | |
|---|---|
DigiKey Part Number | 1N3011RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N3011RB |
Description | DIODE ZENER 150V 10W DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 10 W ±5% Chassis, Stud Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 114 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Chassis, Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 10 W | Base Product Number |
Impedance (Max) (Zzt) 175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,18180 € | 3.518,18 € |
| Unit Price without VAT: | 35,18180 € |
|---|---|
| Unit Price with VAT: | 41,86634 € |


