1N3007RB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,53440 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,53440 €
Datasheet
Zener Diode 110 V 10 W ±5% Chassis, Stud Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3007RB

DigiKey Part Number
1N3007RB-ND
Manufacturer
Manufacturer Product Number
1N3007RB
Description
DIODE ZENER 110V 10W DO213AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 10 W ±5% Chassis, Stud Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 83.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Chassis, Stud Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
10 W
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3007AMicrochip Technology01N3007A-ND32,53440 €Parametric Equivalent
1N3007BMicrochip Technology01N3007B-ND32,53440 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10035,46330 €3.546,33 €
Unit Price without VAT:35,46330 €
Unit Price with VAT:42,20133 €